CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 3403.0173.24
3403.0173.24
Extended
* Images are for reference only

3403.0173.24

Attributes
Value
Manufacturer
SCHURTER
MFR.Part #
3403.0173.24
JLCPCB Part #
C3165823
Package
SMD,10.1x3mm
Description
-55℃~+125℃ 10.1mm 125V 250V 35A 38 3mm 3mm 5A Surface Mount Fuse SMD,10.1x3mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerSCHURTER
PackageSMD,10.1x3mm
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse
Melting I2t38
Length10.1mm
Interrupt Rating35A
Current Rating5A
Height3mm
Voltage Rating (DC)125V
Width3mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 3403.0173.24
3403.0173.24

* Images are for reference only

3403.0173.24

Extended
Manufacturer

SCHURTER

MFR.Part #
3403.0173.24
JLCPCB Part #
C3165823
Package
SMD,10.1x3mm
Description
-55℃~+125℃ 10.1mm 125V 250V 35A 38 3mm 3mm 5A Surface Mount Fuse SMD,10.1x3mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

3403.0173.24

* Images are for reference only

3403.0173.24

Extended
Manufacturer

SCHURTER

MFR.Part #
3403.0173.24
JLCPCB Part #
C3165823
Package
SMD,10.1x3mm
Description
-55℃~+125℃ 10.1mm 125V 250V 35A 38 3mm 3mm 5A Surface Mount Fuse SMD,10.1x3mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

3403.0173.24 Specifications

3403.0173.24 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerSCHURTER
PackageSMD,10.1x3mm
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse
Melting I2t38
Length10.1mm
Interrupt Rating35A
Current Rating5A
Height3mm
Voltage Rating (DC)125V
Width3mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3403.0173.24. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

3403.0173.24 Documents

3403.0173.24 datasheets or manufacturer documentation.

Datasheet: 3403.0173.24 Datasheet (PDF)

3403.0173.24 Schematic Symbol & PCB Footprint

The 3403.0173.24 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.