
* Images are for reference only
1241.1032.1
Extended
- Manufacturer
- SCHURTER
- MFR.Part #
- 1241.1032.1
- JLCPCB Part #
- C5471251
- Package
- Plugin
- Description
- -25℃~+85℃ 2.5N 24V 50mA IP40 PC Pin Round Button SPST-NO Through Hole 插件 Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6089
200+
$1.8385
500+
$1.7774
1000+
$1.7469
Related Products