
* Images are for reference only
0751.0062
Extended
- Manufacturer
- SCHURTER
- MFR.Part #
- 0751.0062
- JLCPCB Part #
- C3205391
- Package
- Plugin,P=5mm
- Description
- 10A 20mm 500V 5mm Clip Cylindrical 插件,P=5mm Fuseholders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2292
50+
$0.1775
150+
$0.1553
1000+
$0.1277
2000+
$0.1153
5000+
$0.1079
Related Products