
* Images are for reference only
0034.6715
Extended
- Manufacturer
- SCHURTER
- MFR.Part #
- 0034.6715
- JLCPCB Part #
- C3159973
- Package
- Plugin
- Description
- -55℃~+125℃ 1A 250V 35A、50A 插件 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7648
200+
$0.2963
500+
$0.2866
1000+
$0.2818
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →