CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Fuseholders
  6. 0031.3573
0031.3573 - 1
0031.3573 - 2
0031.3573 - 3
Extended1/3
* Images are for reference only

0031.3573

Attributes
Value
Manufacturer
SCHURTER
MFR.Part #
0031.3573
JLCPCB Part #
C3204712
Package
Plugin
Description
1 16A 20mm、32mm 5mm、6.3mm 600V Cylindrical Cylindrical 插件 Fuseholders ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Fuseholders
ManufacturerSCHURTER
PackagePlugin
Fuse Diameter (φD)5mm、6.3mm
Fuseholder TypeCylindrical
Voltage Rating600V
Current Rating16A
Fuse TypeCylindrical
Number of Circuits1
Fuse Length20mm、32mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Fuseholders
  6. 0031.3573
0031.3573

* Images are for reference only

0031.3573

Extended
Manufacturer

SCHURTER

MFR.Part #
0031.3573
JLCPCB Part #
C3204712
Package
Plugin
Description
1 16A 20mm、32mm 5mm、6.3mm 600V Cylindrical Cylindrical 插件 Fuseholders ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0031.3573

* Images are for reference only

0031.3573

Extended
Manufacturer

SCHURTER

MFR.Part #
0031.3573
JLCPCB Part #
C3204712
Package
Plugin
Description
1 16A 20mm、32mm 5mm、6.3mm 600V Cylindrical Cylindrical 插件 Fuseholders ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0031.3573 Specifications

0031.3573 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Fuseholders
ManufacturerSCHURTER
PackagePlugin
Fuse Diameter (φD)5mm、6.3mm
Fuseholder TypeCylindrical
Voltage Rating600V
Current Rating16A
Fuse TypeCylindrical
Number of Circuits1
Fuse Length20mm、32mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0031.3573. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0031.3573 Documents

0031.3573 datasheets or manufacturer documentation.

Datasheet: 0031.3573 Datasheet (PDF)

0031.3573 Schematic Symbol & PCB Footprint

The 0031.3573 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.