
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | SANYOU RELAYS | |
| Package | Plugin,18.2x10.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 1.44kΩ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 400mW | |
| Length | 18.2mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 16A | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 24V | |
| Release Time | 5ms | |
| Height | 15.5mm | |
| Contact Rating | 16A@277VAC | |
| Contact Resistance | 100mΩ | |
| Width | 10.2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SJ-S-124EMS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | SANYOU RELAYS | |
| Package | Plugin,18.2x10.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 1.44kΩ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 400mW | |
| Length | 18.2mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 16A | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 24V | |
| Release Time | 5ms | |
| Height | 15.5mm | |
| Contact Rating | 16A@277VAC | |
| Contact Resistance | 100mΩ | |
| Width | 10.2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SJ-S-124EMS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SJ-S-124EMS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.