
* Images are for reference only
C0402X5R226M6R3NT
Extended
- Manufacturer
- SANYEAR
- MFR.Part #
- C0402X5R226M6R3NT
- JLCPCB Part #
- C2911412
- Package
- 0402
- Description
- 22uF 6.3V X5R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 117
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0952
50+
$0.0768
150+
$0.0674
500+
$0.0605
2500+
$0.0550
5000+
$0.0522
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products