
* Images are for reference only
SH-PHB-2*7W
Extended
- Manufacturer
- SANHI
- MFR.Part #
- SH-PHB-2*7W
- JLCPCB Part #
- C53261319
- Package
- Push-Pull,P=2mm
- Description
- 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 266
Minimum: 1
Full Reel: 266
$0.01
Add To List
Available Order Qty: 266
In-stock Item Pricing
Qty Unit Price
1+
$0.0986
70+
$0.0784
266+
$0.0684
798+
$0.0608
3458+
$0.0547
6916+
$0.0517
Related Products