
* Images are for reference only
SH-PHB-2*5W
Extended
- Manufacturer
- SANHI
- MFR.Part #
- SH-PHB-2*5W
- JLCPCB Part #
- C53261317
- Package
- Push-Pull,P=2mm
- Description
- 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 364
Minimum: 1
Full Reel: 364
$0.01
Add To List
Available Order Qty: 364
In-stock Item Pricing
Qty Unit Price
1+
$0.0704
130+
$0.0560
364+
$0.0487
1456+
$0.0434
6552+
$0.0391
13104+
$0.0370
Related Products