
* Images are for reference only
SH-PHB-2*3W
Extended
- Manufacturer
- SANHI
- MFR.Part #
- SH-PHB-2*3W
- JLCPCB Part #
- C53261315
- Package
- Push-Pull,P=2mm
- Description
- 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 546
Minimum: 1
Full Reel: 546
$0.01
Add To List
Available Order Qty: 546
In-stock Item Pricing
Qty Unit Price
1+
$0.0434
130+
$0.0341
546+
$0.0295
1092+
$0.0259
6552+
$0.0230
13104+
$0.0216
Related Products