
* Images are for reference only
G630-09-5H
Extended
- Manufacturer
- SAMZO
- MFR.Part #
- G630-09-5H
- JLCPCB Part #
- C42434176
- Package
- Plugin,P=5mm
- Description
- 1 2 20A 6.2mm Brass Tin With positioning 插件,P=5mm SMD Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5276
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 5256
In-stock Item Pricing
Qty Unit Price
1+
$0.0372
200+
$0.0295
600+
$0.0256
5000+
$0.0218
10000+
$0.0195
20000+
$0.0184
Related Products