
* Images are for reference only
6LLDA030
Extended
- Manufacturer
- SAMZO
- MFR.Part #
- 6LLDA030
- JLCPCB Part #
- C27636933
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x3P 2.5mm 3 3A 3P Brass Surface Mount, Right Angle Tin White XH SMD,P=2.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 410
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 410
In-stock Item Pricing
Qty Unit Price
1+
$0.0641
100+
$0.0508
300+
$0.0440
1000+
$0.0374
5000+
$0.0334
10000+
$0.0314
Related Products