
* Images are for reference only
101180S0M4
Extended
- Manufacturer
- SAMZO
- MFR.Part #
- 101180S0M4
- JLCPCB Part #
- C41416691
- Package
- SMD-4P,17.4x10.2mm
- Description
- -25℃~+85℃ 1 4 65A 8mm Brass M4 SMD type (with screw) Tin Top SMD-4P,17.4x10.2mm PCB Welding Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 56
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.4760
10+
$0.3747
30+
$0.3313
100+
$0.2766
500+
$0.2525
1000+
$0.2380