
* Images are for reference only
S9B-PH-K-S(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- S9B-PH-K-S(LF)(SN)
- JLCPCB Part #
- C157912
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 100V 19.9mm 1x9P 2A 2mm 4.8mm 7.6mm 9 9P Brass K Pin PA66 PH Right Angle Tin UL94V-0 White 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2669
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 2630
In-stock Item Pricing
Qty Unit Price
1+
$0.1813
50+
$0.1507
250+
$0.1354
500+
$0.1240
2500+
$0.1149
5000+
$0.1102
Related Products
Welcome back, may I help you?