
* Images are for reference only
S1M040120D
Extended
- Manufacturer
- Sichainsemi
- MFR.Part #
- S1M040120D
- JLCPCB Part #
- C22363606
- Package
- TO-247-3L
- Description
- -55℃~+175℃ 1.2kV 10pF 2.159nF 2.8V 326W 32mΩ@18V 73A 76nC N-Channel TO-247-3L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 130
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 129
In-stock Item Pricing
Qty Unit Price
1+
$3.6505
10+
$3.1317
30+
$2.8240
90+
$2.5131
510+
$2.3698
990+
$2.3037
Related Products
Welcome back, may I help you?