
UB5C-1R1F1
- Manufacturer
- MFR.Part #
- UB5C-1R1F1
- JLCPCB Part #
- C3203112
- Package
- Plugin,D6.4xL12.7mm
- Description
- -55℃~+250℃ 1.1Ω 5W Wirewound Resistor ±1% ±50ppm/℃ 插件,D6.4xL12.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Riedon | |
| Package | Plugin,D6.4xL12.7mm | |
| Resistance | 1.1Ω | |
| Operating Temperature | -55℃~+250℃ | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ |

* Images are for reference only
UB5C-1R1F1
Extended- Manufacturer
- MFR.Part #
- UB5C-1R1F1
- JLCPCB Part #
- C3203112
- Package
- Plugin,D6.4xL12.7mm
- Description
- -55℃~+250℃ 1.1Ω 5W Wirewound Resistor ±1% ±50ppm/℃ 插件,D6.4xL12.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
UB5C-1R1F1
Extended- Manufacturer
- MFR.Part #
- UB5C-1R1F1
- JLCPCB Part #
- C3203112
- Package
- Plugin,D6.4xL12.7mm
- Description
- -55℃~+250℃ 1.1Ω 5W Wirewound Resistor ±1% ±50ppm/℃ 插件,D6.4xL12.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UB5C-1R1F1 Specifications
UB5C-1R1F1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Riedon | |
| Package | Plugin,D6.4xL12.7mm | |
| Resistance | 1.1Ω | |
| Operating Temperature | -55℃~+250℃ | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UB5C-1R1F1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UB5C-1R1F1 Documents
UB5C-1R1F1 datasheets or manufacturer documentation.
Datasheet: UB5C-1R1F1 Datasheet (PDF)
UB5C-1R1F1 Schematic Symbol & PCB Footprint
The UB5C-1R1F1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.