
SSA-500
- Manufacturer
- MFR.Part #
- SSA-500
- JLCPCB Part #
- C3684542
- Package
- -
- Description
- -40℃~+85℃ 3V~5.5V 500A - Current Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | Riedon | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Current Range | 500A | |
| Voltage - Supply | 3V~5.5V |

* Images are for reference only
SSA-500
Extended- Manufacturer
- MFR.Part #
- SSA-500
- JLCPCB Part #
- C3684542
- Package
- -
- Description
- -40℃~+85℃ 3V~5.5V 500A - Current Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SSA-500
Extended- Manufacturer
- MFR.Part #
- SSA-500
- JLCPCB Part #
- C3684542
- Package
- -
- Description
- -40℃~+85℃ 3V~5.5V 500A - Current Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SSA-500 Specifications
SSA-500 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | Riedon | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Current Range | 500A | |
| Voltage - Supply | 3V~5.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSA-500. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SSA-500 Schematic Symbol & PCB Footprint
The SSA-500 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.