
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Aluminum Case/Porcelain Tube Resistance | |
| Manufacturer | Riedon | |
| Package | - | |
| Resistance | 0.25mΩ | |
| Power(Watts) | 10W | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±15ppm/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RSB-200-50-NB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Aluminum Case/Porcelain Tube Resistance | |
| Manufacturer | Riedon | |
| Package | - | |
| Resistance | 0.25mΩ | |
| Power(Watts) | 10W | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±15ppm/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RSB-200-50-NB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RSB-200-50-NB datasheets or manufacturer documentation.
Datasheet: RSB-200-50-NB Datasheet (PDF)
The RSB-200-50-NB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.