PF2203-0R36F1
Extended
* Images are for reference only

PF2203-0R36F1

Attributes
Value
Manufacturer
MFR.Part #
PF2203-0R36F1
JLCPCB Part #
C3466007
Package
TO-220
Description
-55℃~+155℃ 35W 360mΩ Thin Film Resistor ±1% ±100ppm/℃ TO-220 Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerRiedon
PackageTO-220
Resistance360mΩ
Operating Temperature-55℃~+155℃
Power(Watts)35W
TypeThin Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃