
* Images are for reference only
CHR1206H-470KJ8
Extended
- Manufacturer
- Riedon
- MFR.Part #
- CHR1206H-470KJ8
- JLCPCB Part #
- C7228828
- Package
- 1206
- Description
- -55℃~+300℃ 250mW 470kΩ Thick Film Resistor ±100ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9718
250+
$0.7875
500+
$0.7602
1000+
$0.7473
Related Products