CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. PTU1315P
PTU1315P - 1
PTU1315P - 2
PTU1315P - 3
PTU1315P - 4
Extended1/4
* Images are for reference only

PTU1315P

Attributes
Value
Manufacturer
Reomax
MFR.Part #
PTU1315P
JLCPCB Part #
C5381707
Package
Plugin,D3.6x10mm
Description
-55℃~+125℃ 10mm 125V、250V 3.15A 3.6mm 32 50A@125V/250VAC Ceramic Tube Fuse Plugin,D3.6x10mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerReomax
PackagePlugin,D3.6x10mm
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Melting I2t32
Interrupt Rating50A@125V/250VAC
Length10mm
Diameter (φD)3.6mm
Current Rating3.15A
Voltage Rating (DC)125V、250V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. PTU1315P
PTU1315P

* Images are for reference only

PTU1315P

Extended
Manufacturer

Reomax

MFR.Part #
PTU1315P
JLCPCB Part #
C5381707
Package
Plugin,D3.6x10mm
Description
-55℃~+125℃ 10mm 125V、250V 3.15A 3.6mm 32 50A@125V/250VAC Ceramic Tube Fuse Plugin,D3.6x10mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTU1315P

* Images are for reference only

PTU1315P

Extended
Manufacturer

Reomax

MFR.Part #
PTU1315P
JLCPCB Part #
C5381707
Package
Plugin,D3.6x10mm
Description
-55℃~+125℃ 10mm 125V、250V 3.15A 3.6mm 32 50A@125V/250VAC Ceramic Tube Fuse Plugin,D3.6x10mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTU1315P Specifications

PTU1315P technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerReomax
PackagePlugin,D3.6x10mm
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Melting I2t32
Interrupt Rating50A@125V/250VAC
Length10mm
Diameter (φD)3.6mm
Current Rating3.15A
Voltage Rating (DC)125V、250V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTU1315P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTU1315P Documents

PTU1315P datasheets or manufacturer documentation.

Datasheet: PTU1315P Datasheet (PDF)

PTU1315P Schematic Symbol & PCB Footprint

The PTU1315P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.