This website requires JavaScript.
no-image

* Images are for reference only

R-78S1.8-0.1

Extended
Manufacturer
Recom Power
MFR.Part #
R-78S1.8-0.1
JLCPCB Part #
C5853364
Package
SIP-4
Description
-40℃~+100℃ 1 1.2MHz 1.8V 10.4mm 100mA 100mVp-p 100uA 11.6mm 470uF 650mV~1.3V 8.5mm 93% Boost Short Circuit Protection、Over-temperature protection、Automatic fault recovery ±3% SIP-4 DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 42

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.0732
210+ $5.2164
504+ $5.0426
1008+ $4.9572

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons