This website requires JavaScript.
no-image

* Images are for reference only

R-78K1.8-0.5

Extended
Manufacturer
Recom Power
MFR.Part #
R-78K1.8-0.5
JLCPCB Part #
C5716019
Package
SIP,11.5x7.6mm
Description
1 1.8V 4.5V~36V 500mA 85% Short Circuit Protection、Under Voltage Protection、Automatic fault recovery SIP,11.5x7.6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 43

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.9248
215+ $2.3651
516+ $2.2862
989+ $2.2460

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons