This website requires JavaScript.
placeholder-image
placeholder-image

* Images are for reference only

R-78B9.0-1.0

Mechanical Assembly
Manufacturer
Recom Power
MFR.Part #
R-78B9.0-1.0
JLCPCB Part #
C6633843
Package
SIP-3
Description
-40°C ~ 85°C 0.45" Length x 0.33" Width x 0.69" Height (11.5mm x 8.5mm x 17.5mm) 1 12V 1A 3-SIP Module 32V 9 W 95% 9V ITE (commercial), medical Linear Regulator Replacement OTP,SCP Through Hole SIP-3 Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 42

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.3994

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons