
* Images are for reference only
RTC2-0505SRW
Mechanical Assembly
- Manufacturer
- Recom Power
- MFR.Part #
- RTC2-0505SRW
- JLCPCB Part #
- C6461089
- Package
- SMD-5P
- Description
- -40°C ~ 100°C (With Derating) 0.59" Length x 0.56" Width x 0.38" Height (14.9mm x 14.2mm x 9.6mm) 1 2 W 3 kV 4.5V 400mA 5-SMD Module 5V 76% 9V Enable, Active Low ITE (Commercial) Isolation module Remote on/off, SCP Surface Mount SMD-5P Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.2090
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →