This website requires JavaScript.
no-image

* Images are for reference only

RS-053.3D/H2

Extended
Manufacturer
Recom Power
MFR.Part #
RS-053.3D/H2
JLCPCB Part #
C7299457
Package
SIP,21.8x9.2mm
Description
2 250mA 2W 2kV 3.3V 4.5V~9V 69% SIP,21.8x9.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 22

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $51.1802
198+ $20.4212
506+ $19.7402
990+ $19.4021

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons