
RSO-2409D/H3
- Manufacturer
- MFR.Part #
- RSO-2409D/H3
- JLCPCB Part #
- C7064662
- Package
- SIP,21.8x9.2mm
- Description
- 18V~36V 2 56mA 78% 9V SIP,21.8x9.2mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Recom Power | |
| Package | SIP,21.8x9.2mm | |
| Output Current(Max) | 56mA | |
| Conversion Efficiency | 78% | |
| Voltage - Supply | 18V~36V | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Output Voltage | 9V | |
| Number of Outputs | 2 |

* Images are for reference only
RSO-2409D/H3
Extended- Manufacturer
- MFR.Part #
- RSO-2409D/H3
- JLCPCB Part #
- C7064662
- Package
- SIP,21.8x9.2mm
- Description
- 18V~36V 2 56mA 78% 9V SIP,21.8x9.2mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RSO-2409D/H3
Extended- Manufacturer
- MFR.Part #
- RSO-2409D/H3
- JLCPCB Part #
- C7064662
- Package
- SIP,21.8x9.2mm
- Description
- 18V~36V 2 56mA 78% 9V SIP,21.8x9.2mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RSO-2409D/H3 Specifications
RSO-2409D/H3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Recom Power | |
| Package | SIP,21.8x9.2mm | |
| Output Current(Max) | 56mA | |
| Conversion Efficiency | 78% | |
| Voltage - Supply | 18V~36V | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Output Voltage | 9V | |
| Number of Outputs | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RSO-2409D/H3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RSO-2409D/H3 Documents
RSO-2409D/H3 datasheets or manufacturer documentation.
Datasheet: RSO-2409D/H3 Datasheet (PDF)
RSO-2409D/H3 Schematic Symbol & PCB Footprint
The RSO-2409D/H3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.