
* Images are for reference only
RSO-1205DZ/H3
Mechanical Assembly
- Manufacturer
- Recom Power
- MFR.Part #
- RSO-1205DZ/H3
- JLCPCB Part #
- C6668057
- Package
- -
- Description
- -40°C ~ 85°C -5V 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) 1 W 100mA,100mA 18V 2 3 kV 4.5V 5V 77% 8-SIP module, 7 leads Enable, Active Low ITE (commercial), medical Isolation module Remote on/off, SCP Through Hole - Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 22
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.9961
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products