
* Images are for reference only
RS3-2409D/H2
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RS3-2409D/H2
- JLCPCB Part #
- C7298511
- Package
- SIP,21.8x9.2mm
- Description
- 167mA 18V~36V 2 81% 9V SIP,21.8x9.2mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 22
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$48.5140
198+
$19.3580
506+
$18.7104
990+
$18.3906
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →