This website requires JavaScript.
no-image

* Images are for reference only

RPM5.0-2.0-CT

Extended
Manufacturer
Recom Power
MFR.Part #
RPM5.0-2.0-CT
JLCPCB Part #
C6416687
Package
BLGA-25
Description
-40℃~+105℃ 1 1.25MHz 12.19mm 12.19mm 2A 3.75mm 30uA 3V~17V 5V 60mVp-p 800uF 98% Short Circuit Protection、Over Current Protection、Over-temperature protection、Programmable soft start、Remote sampling compensation、Dynamic voltage scaling、Power-on timing control BLGA-25 Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 30

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.9652
210+ $5.5729
510+ $5.3861
990+ $5.2943

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons