
RP08-2412DAW/SMD
- Manufacturer
- MFR.Part #
- RP08-2412DAW/SMD
- JLCPCB Part #
- C5889733
- Package
- SMD-18P,32x20.3mm
- Description
- 1.6kV 12V 2 333mA 86% 8W 9V~36V Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection SMD-18P,32x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Recom Power | |
| Package | SMD-18P,32x20.3mm | |
| Output Current(Max) | 333mA | |
| Conversion Efficiency | 86% | |
| Output Power | 8W | |
| Voltage - Supply | 9V~36V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection | |
| Output Voltage | 12V | |
| Number of Outputs | 2 |

* Images are for reference only
RP08-2412DAW/SMD
Extended- Manufacturer
- MFR.Part #
- RP08-2412DAW/SMD
- JLCPCB Part #
- C5889733
- Package
- SMD-18P,32x20.3mm
- Description
- 1.6kV 12V 2 333mA 86% 8W 9V~36V Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection SMD-18P,32x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RP08-2412DAW/SMD
Extended- Manufacturer
- MFR.Part #
- RP08-2412DAW/SMD
- JLCPCB Part #
- C5889733
- Package
- SMD-18P,32x20.3mm
- Description
- 1.6kV 12V 2 333mA 86% 8W 9V~36V Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection SMD-18P,32x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RP08-2412DAW/SMD Specifications
RP08-2412DAW/SMD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Recom Power | |
| Package | SMD-18P,32x20.3mm | |
| Output Current(Max) | 333mA | |
| Conversion Efficiency | 86% | |
| Output Power | 8W | |
| Voltage - Supply | 9V~36V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection | |
| Output Voltage | 12V | |
| Number of Outputs | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RP08-2412DAW/SMD. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RP08-2412DAW/SMD Documents
RP08-2412DAW/SMD datasheets or manufacturer documentation.
Datasheet: RP08-2412DAW/SMD Datasheet (PDF)
RP08-2412DAW/SMD Schematic Symbol & PCB Footprint
The RP08-2412DAW/SMD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.