
* Images are for reference only
RO-1212S
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RO-1212S
- JLCPCB Part #
- C6277086
- Package
- SIP,11.5x6mm
- Description
- 1 10.8V~13.2V 12V 1W 1kV 83mA 84% Short Circuit Protection SIP,11.5x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 42
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.5464
210+
$5.4061
504+
$5.2243
1008+
$5.1358
Related Products