This website requires JavaScript.
no-image

* Images are for reference only

RGZ-3.324D/H

Extended
Manufacturer
Recom Power
MFR.Part #
RGZ-3.324D/H
JLCPCB Part #
C6972821
Package
DIP,19.7x10mm
Description
2 24V 3V~3.6V 42mA 84% DIP,19.7x10mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 24

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $39.1676
192+ $15.6282
504+ $15.1059
1008+ $14.8488

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons