
* Images are for reference only
RGZ-3.305D/P
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RGZ-3.305D/P
- JLCPCB Part #
- C5724261
- Package
- DIP,19.7x10mm
- Description
- -40℃~+90℃ 10mm 150mVp-p 19.9mm 2 200mA 3V~3.6V 470uF 5V 7.1mm 82% Plastic encapsulated type ±5% DIP,19.7x10mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.2509
192+
$14.0650
504+
$13.5965
1008+
$13.3630
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →