
* Images are for reference only
RGZ-121509D/H
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RGZ-121509D/H
- JLCPCB Part #
- C5869586
- Package
- DIP,19.7x10mm
- Description
- -40℃~+90℃ -9V、15V 10.8V~13.2V 10mm 150mVp-p 19.9mm 2 330uF 66mA、111mA 7.1mm 70%~81% 90kHz ±5% DIP,19.7x10mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.3529
192+
$12.9090
504+
$12.4791
1008+
$12.2650
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →