This website requires JavaScript.
no-image

* Images are for reference only

REM3-243.3S/A

Extended
Manufacturer
Recom Power
MFR.Part #
REM3-243.3S/A
JLCPCB Part #
C7043328
Package
DIP,31.8x20.3mm
Description
1 18V~36V 1A 3.3V 82% DIP,31.8x20.3mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 7

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $157.9530
203+ $63.0252
497+ $60.9187
1001+ $59.8782

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons