This website requires JavaScript.
no-image

* Images are for reference only

REC6-1212DRW/R10/A/X1

Extended
Manufacturer
Recom Power
MFR.Part #
REC6-1212DRW/R10/A/X1
JLCPCB Part #
C7278500
Package
DIP,32x20.3mm
Description
12V 2 250mA 81% 9V~18V DIP,32x20.3mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $155.2021
195+ $61.9270
495+ $59.8581
1005+ $58.8358

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons