
REC3.5-4809DRW/R8/C
- Manufacturer
- MFR.Part #
- REC3.5-4809DRW/R8/C
- JLCPCB Part #
- C6758734
- Package
- -
- Description
- -40°C ~ 85°C -9V 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) 194mA,194mA 2 24-DIP module, 9 leads 3.5 W 36V 75V 8 kV 83% 9V ITE (commercial), medical Isolation module SCP Through hole - Power Module/Power Supply ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | Recom Power | |
| Package | - | |
| Packaging/Housing | 24-DIP module, 9 leads | |
| Voltage - Input (maximum value) | 75V | |
| type | Isolation module | |
| characteristic | SCP | |
| Size/Size | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 36V | |
| efficiency | 83% | |
| Voltage - Output 2 | -9V | |
| Power (W) | 3.5 W | |
| Voltage - Isolation | 8 kV | |
| Voltage - Output 1 | 9V | |
| working temperature | -40°C ~ 85°C | |
| Installation type | Through hole | |
| application | ITE (commercial), medical | |
| Current output (maximum value) | 194mA,194mA |

* Images are for reference only
REC3.5-4809DRW/R8/C
Mechanical Assembly- Manufacturer
- MFR.Part #
- REC3.5-4809DRW/R8/C
- JLCPCB Part #
- C6758734
- Package
- -
- Description
- -40°C ~ 85°C -9V 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) 194mA,194mA 2 24-DIP module, 9 leads 3.5 W 36V 75V 8 kV 83% 9V ITE (commercial), medical Isolation module SCP Through hole - Power Module/Power Supply ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
REC3.5-4809DRW/R8/C
Mechanical Assembly- Manufacturer
- MFR.Part #
- REC3.5-4809DRW/R8/C
- JLCPCB Part #
- C6758734
- Package
- -
- Description
- -40°C ~ 85°C -9V 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) 194mA,194mA 2 24-DIP module, 9 leads 3.5 W 36V 75V 8 kV 83% 9V ITE (commercial), medical Isolation module SCP Through hole - Power Module/Power Supply ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
REC3.5-4809DRW/R8/C Specifications
REC3.5-4809DRW/R8/C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | Recom Power | |
| Package | - | |
| Packaging/Housing | 24-DIP module, 9 leads | |
| Voltage - Input (maximum value) | 75V | |
| type | Isolation module | |
| characteristic | SCP | |
| Size/Size | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 36V | |
| efficiency | 83% | |
| Voltage - Output 2 | -9V | |
| Power (W) | 3.5 W | |
| Voltage - Isolation | 8 kV | |
| Voltage - Output 1 | 9V | |
| working temperature | -40°C ~ 85°C | |
| Installation type | Through hole | |
| application | ITE (commercial), medical | |
| Current output (maximum value) | 194mA,194mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the REC3.5-4809DRW/R8/C. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

REC3.5-4809DRW/R8/C Documents
REC3.5-4809DRW/R8/C datasheets or manufacturer documentation.
Datasheet: REC3.5-4809DRW/R8/C Datasheet (PDF)
REC3.5-4809DRW/R8/C Schematic Symbol & PCB Footprint
The REC3.5-4809DRW/R8/C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.