
REC3-4805SRW/H6/C/SMD
- Manufacturer
- MFR.Part #
- REC3-4805SRW/H6/C/SMD
- JLCPCB Part #
- C5722325
- Package
- SMD-18P,32x19.9mm
- Description
- 1 36V~72V 3W 5V 600mA 6kV 79% Short Circuit Protection、Automatic fault recovery SMD-18P,32x19.9mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Recom Power | |
| Package | SMD-18P,32x19.9mm | |
| Conversion Efficiency | 79% | |
| Output Current(Max) | 600mA | |
| Output Power | 3W | |
| Voltage - Supply | 36V~72V | |
| Isolation Voltage(Vrms) | 6kV | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |

* Images are for reference only
REC3-4805SRW/H6/C/SMD
Extended- Manufacturer
- MFR.Part #
- REC3-4805SRW/H6/C/SMD
- JLCPCB Part #
- C5722325
- Package
- SMD-18P,32x19.9mm
- Description
- 1 36V~72V 3W 5V 600mA 6kV 79% Short Circuit Protection、Automatic fault recovery SMD-18P,32x19.9mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
REC3-4805SRW/H6/C/SMD
Extended- Manufacturer
- MFR.Part #
- REC3-4805SRW/H6/C/SMD
- JLCPCB Part #
- C5722325
- Package
- SMD-18P,32x19.9mm
- Description
- 1 36V~72V 3W 5V 600mA 6kV 79% Short Circuit Protection、Automatic fault recovery SMD-18P,32x19.9mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
REC3-4805SRW/H6/C/SMD Specifications
REC3-4805SRW/H6/C/SMD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Recom Power | |
| Package | SMD-18P,32x19.9mm | |
| Conversion Efficiency | 79% | |
| Output Current(Max) | 600mA | |
| Output Power | 3W | |
| Voltage - Supply | 36V~72V | |
| Isolation Voltage(Vrms) | 6kV | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the REC3-4805SRW/H6/C/SMD. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

REC3-4805SRW/H6/C/SMD Documents
REC3-4805SRW/H6/C/SMD datasheets or manufacturer documentation.
Datasheet: REC3-4805SRW/H6/C/SMD Datasheet (PDF)
REC3-4805SRW/H6/C/SMD Schematic Symbol & PCB Footprint
The REC3-4805SRW/H6/C/SMD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.