
* Images are for reference only
REC3-1215SRW/H2/A/M/CTRL
Mechanical Assembly
- Manufacturer
- Recom Power
- MFR.Part #
- REC3-1215SRW/H2/A/M/CTRL
- JLCPCB Part #
- C6642444
- Package
- -
- Description
- -40°C ~ 85°C 1 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) 15V 18V 2 kV 200mA 24-DIP module, 8 leads 3 W 86% 9V Enable, Active Low ITE (Commercial) Isolation module Remote on/off, SCP Through Hole - Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.1519
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products