This website requires JavaScript.
placeholder-image
placeholder-image

* Images are for reference only

REC30-483.4S

Mechanical Assembly
Manufacturer
Recom Power
MFR.Part #
REC30-483.4S
JLCPCB Part #
C6642777
Package
-
Description
-40°C ~ 85°C 1 1.6 kV 2.00 inches L x 1.60 inches W x 0.40 inches H 3.4V 30 W 36V 6A 75V 87.5% Eco-friendly glass Enable, Active High ITE (Commercial) Isolation module Remote On/Off, OVP, SCP, UVLO Through Hole - Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 11

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $63.3776

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons