
* Images are for reference only
REC15E-4824SZ
Mechanical Assembly
- Manufacturer
- Recom Power
- MFR.Part #
- REC15E-4824SZ
- JLCPCB Part #
- C6642290
- Package
- -
- Description
- -40°C ~ 105°C (with derating) 1 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 10.0mm) 15 W 18V 2 kV 24V 6-DIP Module 625mA 75V 90% ITE (Commercial) Isolation module OCP,SCP,UVLO Through Hole - Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.2926
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products