This website requires JavaScript.
placeholder-image
placeholder-image

* Images are for reference only

R1S-2405/EHP

Mechanical Assembly
Manufacturer
Recom Power
MFR.Part #
R1S-2405/EHP
JLCPCB Part #
C6636881
Package
-
Description
-40°C ~ 100°C 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) 1 1 W 2 kV 200mA 21.6V 26.4V 5V 8-SMD Module, 5 Leads 80% ITE (Commercial) Isolation module SCP Surface Mount - Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 40

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.3232

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons