
R0.5D12-2412/HP
- Manufacturer
- MFR.Part #
- R0.5D12-2412/HP
- JLCPCB Part #
- C5716257
- Package
- SMD-10P,15.2x10.7mm
- Description
- 12V 2 21.6V~26.4V 21mA 3kV 500mW 75% Short Circuit Protection SMD-10P,15.2x10.7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Recom Power | |
| Package | SMD-10P,15.2x10.7mm | |
| Output Current(Max) | 21mA | |
| Conversion Efficiency | 75% | |
| Output Power | 500mW | |
| Voltage - Supply | 21.6V~26.4V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection | |
| Output Voltage | 12V | |
| Number of Outputs | 2 |

* Images are for reference only
R0.5D12-2412/HP
Extended- Manufacturer
- MFR.Part #
- R0.5D12-2412/HP
- JLCPCB Part #
- C5716257
- Package
- SMD-10P,15.2x10.7mm
- Description
- 12V 2 21.6V~26.4V 21mA 3kV 500mW 75% Short Circuit Protection SMD-10P,15.2x10.7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
R0.5D12-2412/HP
Extended- Manufacturer
- MFR.Part #
- R0.5D12-2412/HP
- JLCPCB Part #
- C5716257
- Package
- SMD-10P,15.2x10.7mm
- Description
- 12V 2 21.6V~26.4V 21mA 3kV 500mW 75% Short Circuit Protection SMD-10P,15.2x10.7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R0.5D12-2412/HP Specifications
R0.5D12-2412/HP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Recom Power | |
| Package | SMD-10P,15.2x10.7mm | |
| Output Current(Max) | 21mA | |
| Conversion Efficiency | 75% | |
| Output Power | 500mW | |
| Voltage - Supply | 21.6V~26.4V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection | |
| Output Voltage | 12V | |
| Number of Outputs | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R0.5D12-2412/HP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R0.5D12-2412/HP Documents
R0.5D12-2412/HP datasheets or manufacturer documentation.
Datasheet: R0.5D12-2412/HP Datasheet (PDF)
R0.5D12-2412/HP Schematic Symbol & PCB Footprint
The R0.5D12-2412/HP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.