This website requires JavaScript.
no-image

* Images are for reference only

R09P3.3S/R6.4

Extended
Manufacturer
Recom Power
MFR.Part #
R09P3.3S/R6.4
JLCPCB Part #
C6372533
Package
SIP,19.7x9.8mm
Description
1 1W 3.3V 303mA 6.4kV 70%~80% 8.1V~9.9V SIP,19.7x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $47.0570
200+ $18.7774
500+ $18.1495
1000+ $17.8388

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons