


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Touch Sensors | |
| Manufacturer | Realmagic | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Standby Current | 7uA | |
| Number of Channels | 3 | |
| Voltage - Supply | 2.2V~5.5V | |
| Features | Capacitive Touch、Automatic sensitivity calibration | |
| Current - Supply | 1.3mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RM1281ASO8D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Touch Sensors | |
| Manufacturer | Realmagic | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Standby Current | 7uA | |
| Number of Channels | 3 | |
| Voltage - Supply | 2.2V~5.5V | |
| Features | Capacitive Touch、Automatic sensitivity calibration | |
| Current - Supply | 1.3mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RM1281ASO8D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RM1281ASO8D datasheets or manufacturer documentation.
Datasheet: RM1281ASO8D Datasheet (PDF)
The RM1281ASO8D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.