
* Images are for reference only
SMBJ36A
Extended
- Manufacturer
- RealChip
- MFR.Part #
- SMBJ36A
- JLCPCB Part #
- C6937314
- Package
- SMB
- Description
- 10.4A@10/1000us 1uA 36V 390pF 44.2V 58.1V 600W@10/1000us TVS Unidirectional SMB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.0369
200+
$0.0291
600+
$0.0253
3000+
$0.0224
9000+
$0.0201
21000+
$0.0190
Related Products