
* Images are for reference only
RCD18P10
Extended
- Manufacturer
- RealChip
- MFR.Part #
- RCD18P10
- JLCPCB Part #
- C5443960
- Package
- TO-252
- Description
- -55℃~+150℃ 1 P-Channel 1.051nF 1.8V 100V 110mΩ@10V 18A 20.1nC@10V 25pF 28.8W TO-252 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.3319
50+
$0.2607
150+
$0.2300
500+
$0.1919
2500+
$0.1750
5000+
$0.1648
Related Products