
* Images are for reference only
RC7330A
Extended
- Manufacturer
- RealChip
- MFR.Part #
- RC7330A
- JLCPCB Part #
- C48996192
- Package
- SOT-23
- Description
- 1 15V 250mA 2uA 3V 480mV@(40mA) Fixed Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 470
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 470
In-stock Item Pricing
Qty Unit Price
1+
$0.0497
100+
$0.0394
300+
$0.0341
3000+
$0.0303
6000+
$0.0270
9000+
$0.0256
Related Products