This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RDA01-05S12S

Extended
Manufacturer
ReSine PS
MFR.Part #
RDA01-05S12S
JLCPCB Part #
C20883412
Package
SIP,19.6x6mm
Description
-40℃~+105℃ 1 10.16mm 100kHz 12V 19.6mm 1W 20mA 220uF 3kV 5V 6mm 75mVp-p 76% 83mA Short Circuit Protection、Automatic fault recovery SIP,19.6x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 99

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 99

In-stock Item Pricing

Qty Unit Price
1+ $1.4473
10+ $1.2447
30+ $1.1016
100+ $0.9408
500+ $0.8684
1000+ $0.8362

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons